Cart

KXR94-2050PR

ROHM KXR94-2050PR

image shown is a representation only

ROHM

ACCEL 3-Axis Analog lownoise
Supplier: ROHM
Matchcode: KXR94-2050PR
Rutronik No.: ICIN3264
Unit Pack: 500
MOQ: 500
package: DFN-14
Packaging: REEL
Topseller
On request
5.16 $
2,580.00 $

Prices

500 5.16 $
1,000 5.12 $
2,000 5.07 $

Parameter

Technology
Analog
Sensitivity
1, 4 +-g
g-range
MEMS
Package
DFN-14
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.5 V
Vcc(max)
5.25 V
t on
800 µA
Icc(min)
1250 µA
Mounting
SMD
Footprint
25 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Germany
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?