Cart

KXCJK-1013FR

ROHM KXCJK-1013FR

image shown is a representation only

ROHM

ACCEL 3-Axis Digital 14bit SMD
Supplier: ROHM
Matchcode: KXCJK-1013FR
Rutronik No.: ICIN3245
Unit Pack: 1
MOQ: 4000
package: LGA-10
Packaging: REEL
Topseller
Please login
1.0118 $
4,047.20 $

Prices

4,000 1.0118 $
8,000 1.0026 $
12,000 0.9934 $
16,000 0.9842 $

Parameter

Technology
I²C
Interface
14 bits
Sensitivity
2,4,8 +-g
g-range
MEMS
Package
LGA-10
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.8 V
Vcc(max)
3.6 V
Noise density
1024 mg/LSB
t on
10 µA
Icc(min)
135 µA
Mounting
SMD
Footprint
9 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?