Cart

KXCJ9-1008

ROHM

3-axis Accel I²C 14bit SMD
Supplier: ROHM
Matchcode: KXCJ9-1008
Rutronik No.: ICMEMS1347
Unit Pack: 4000
MOQ: 4000
package: LGA-12
Packaging: REEL
On request
0.8719 $
3,487.60 $

Parameter

Technology
I²C
Interface
14 bits
Sensitivity
2,4,8,16 +-g
g-range
MEMS
DOF
3
Package
LGA-12
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.8 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
9 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
United States
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?