Cart

KX124-1051

ROHM

3-axis Accel I²C/SPI 3x3mm SMD
Supplier: ROHM
Matchcode: KX124-1051
Rutronik No.: ICMEMS1344
Unit Pack: 4000
MOQ: 4000
package: LGA-16
Packaging: REEL
Please login
0.7073 $
2,829.20 $

Prices

4,000 0.7073 $
8,000 0.6881 $

Parameter

Technology
I²C, SPI
Interface
16 bits
Sensitivity
2,4,8 +-g
g-range
MEMS
Package
LGA-16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.71 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
9 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Philippines
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?