Cart

KX023-1025

ROHM KX023-1025

image shown is a representation only

ROHM

ACCEL 3-Axis Digital 3x3 SMD
Supplier: ROHM
Matchcode: KX023-1025
Rutronik No.: ICIN3238
Unit Pack: 1
MOQ: 4000
package: LGA-16
Packaging: REEL
Please login
1.1372 $
4,548.80 $

Parameter

Technology
Digital
Interface
16 bits
Sensitivity
2,4,8 +-g
g-range
MEMS
Package
LGA-16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.8 V
Vcc(max)
3.6 V
t on
10 µA
Icc(min)
145 µA
Mounting
SMD
Footprint
9 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?