Cart

KTR18EZPJ153

ROHM

HV1206 15K 5% 0,25W HIGHVOLT
Supplier: ROHM
Matchcode: RC120615K5%
Rutronik No.: WRC55925
Unit Pack: 5000
MOQ: 15000
package: 1206
Packaging: REEL
Please login
0.0113 $
169.50 $

Prices

15,000 0.0113 $
30,000 0.0111 $
60,000 0.0108 $

Parameter

Resistor value
15K Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
500 V
Spec.features
HIGHVOLT
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?