Cart

KTR03EZPF5603

ROHM

HV0603 560K 1% 0,1W HIGHVOLT
Supplier: ROHM
Matchcode: RC0603560K1%
Rutronik No.: WSR2044
Unit Pack: 5000
MOQ: 20000
package: 0603
Packaging: REEL
Please login
0.0097 $
194.00 $

Prices

20,000 0.0097 $
40,000 0.0096 $
60,000 0.0093 $

Parameter

Resistor value
560K Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
0.1 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
350 V
Spec.features
HIGHVOLT
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?