Cart

KMX62-1031-FR

ROHM

E-compass 6-axis 16bit I²C SMD
Supplier: ROHM
Matchcode: KMX62-1031-FR
Rutronik No.: ICMEMS1300
Unit Pack: 1
MOQ: 4000
package: LGA-16
Packaging: REEL
On request
On request
On request

Parameter

Technology
I²C
Interface
16 bits
Sensitivity
2,4,8,16 +-g
FS
MEMS
DOF
6
Package
LGA-16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.7 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
9 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?