Cart

KDZVTR6.2B

ROHM KDZVTR6.2B

image shown is a representation only

ROHM

Z-DIODE 1,0W 6,2V 5% SOD123FL
Supplier: ROHM
Matchcode: KDZVTR6.2B
Rutronik No.: DZ11711
Unit Pack: 3000
MOQ: 3000
package: SOD123FL
Packaging: REEL
Please login
0.1413 $
423.90 $

Prices

3,000 0.1413 $
6,000 0.1315 $
9,000 0.1251 $
12,000 0.1131 $
18,000 0.1039 $

Parameter

U(Z)
6.2 V
P(tot)
1 W
Tolerance
5 %
I(Z)
40 mA
Package
SOD123FL
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?