Cart

KDZTR5.1B

ROHM KDZTR5.1B

image shown is a representation only

ROHM

Z-DIODE 1,0W 5.4V 5% SOD123
Supplier: ROHM
Matchcode: KDZTR5.1B
Rutronik No.: DZ11004
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
Please login
0.138 $
414.00 $

Prices

3,000 0.138 $
6,000 0.1283 $
9,000 0.1221 $
12,000 0.1104 $
18,000 0.1014 $

Parameter

U(Z)
5.4 V
P(tot)
1 W
Tolerance
5 %
I(Z)
40 mA
Package
SOD123
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
B
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?