Cart

IMT1AT110

ROHM

PNP/PNP DUALTRAN.50V 0,15A SMT6
Supplier: ROHM
Matchcode: IMT1AT110
Rutronik No.: TDSTD8119
Unit Pack: 3000
MOQ: 3000
package: SMT6
Packaging: REEL
Please login
0.0873 $
261.90 $

Prices

3,000 0.0873 $
6,000 0.0812 $
9,000 0.0772 $
15,000 0.0698 $
21,000 0.0641 $

Parameter

Package
SMT6
Polarisation
PNP/PNP
I(C)
0.15 A
V(CEO)
50 V
Current gain
120
P(tot)
0.3 W
V(CBO)
60 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?