Cart

IMN11T110

ROHM

DIODE ARRAY 0,1A 80V SMD6
Supplier: ROHM
Matchcode: IMN11T110
Rutronik No.: DSGL6165
Unit Pack: 3000
MOQ: 3000
package: SMD6
Packaging: REEL
Please login
0.1376 $
412.80 $

Prices

3,000 0.1376 $
6,000 0.1317 $
9,000 0.1287 $
12,000 0.1219 $
15,000 0.116 $

Parameter

Technology
Array
V(RRM)
80 V
IF(AV)
0.1 A
I(FSM)
0.3 A
V(F)
1.2 V
trr
4 ns
T(j)min
-55 °C
T(j)max
150 °C
Mounting
SMD
Automotive
NO
Package
SMD6
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?