Cart

IMH23T110

ROHM

NPN/NPN DIGI-TRANS 12V4,7K SMT6
Supplier: ROHM
Matchcode: IMH23
Rutronik No.: TDSTD9052
Unit Pack: 3000
MOQ: 3000
package: SMT6
Packaging: REEL
Please login
0.1579 $
473.70 $

Prices

3,000 0.1579 $
6,000 0.1468 $
9,000 0.1397 $
12,000 0.1263 $
18,000 0.116 $

Parameter

Package
SMT6
Polarisation
NPN/NPN
I(C)
0.6 A
V(CEO)
20 V
Current gain
820
P(tot)
0.3 W
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?