Cart

IMH21T110

ROHM

NPN/NPN DIGI-TRANS.10K/10K SMT6
Supplier: ROHM
Matchcode: IMH21
Rutronik No.: TDSTD7185
Unit Pack: 3000
MOQ: 3000
package: SMT6
Packaging: REEL
Please login
0.232 $
696.00 $

Prices

3,000 0.232 $
6,000 0.2154 $
9,000 0.2049 $
15,000 0.1852 $
21,000 0.1702 $

Parameter

Package
SMT6
Polarisation
NPN/NPN
I(C)
0.1 A
V(CEO)
50 V
P(tot)
0.15 W
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?