Cart

IMD16AT108

ROHM

NPN/PNP DIGIT.2,2/2,2K 50V SMT6
Supplier: ROHM
Matchcode: IMD16A
Rutronik No.: TDSTD7523
Unit Pack: 3000
MOQ: 3000
package: SMT6
Packaging: REEL
Please login
0.157 $
471.00 $

Prices

3,000 0.157 $
6,000 0.1455 $
9,000 0.1385 $
12,000 0.1252 $
15,000 0.115 $

Parameter

Package
SMT6
Polarisation
NPN/PNP
I(C)
0.1 A
V(CEO)
50 V
Current gain
250
P(tot)
0.3 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?