Cart

IMB9AT110

ROHM

PNP/PNP DIGITAL 47K/10k 50V 0,0
Supplier: ROHM
Matchcode: IMB9A
Rutronik No.: TDSTD6641
Unit Pack: 3000
MOQ: 6000
package: SMT6
Packaging: REEL
Please login
0.0982 $
589.20 $

Prices

6,000 0.0982 $
12,000 0.0935 $
24,000 0.0845 $
30,000 0.0776 $

Parameter

Package
SMT6
Polarisation
PNP/PNP
I(C)
0.07 A
V(CEO)
50 V
Current gain
250
P(tot)
0.3 W
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?