Cart

IMB10AT110

ROHM

PNP/PNP DIGITAL 2,2k/47k 50V
Supplier: ROHM
Matchcode: IMB10A
Rutronik No.: TDSTD7975
Unit Pack: 3000
MOQ: 3000
package: SMT6
Packaging: REEL
In Stock
0.1162 $
348.60 $

Prices

3,000 0.1162 $
6,000 0.108 $
9,000 0.1028 $
15,000 0.0929 $
21,000 0.0854 $

Parameter

Package
SMT6
Polarisation
PNP/PNP
I(C)
0.1 A
V(CEO)
50 V
Current gain
30
P(tot)
0.3 W
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?