Cart

GMR100HTAFD5L00

ROHM

LO2512 0,005R 1% 5W TK25
Supplier: ROHM
Matchcode: RC25120,005R1%
Rutronik No.: WPR7518
Unit Pack: 1
MOQ: 2000
package: 2512
Packaging: INDIVIDUAL
Please login
0.2231 $
446.20 $

Parameter

Resistor value
0.005 Ω
Temp.coeff.
25 ppm
Res.tolerance
1 %
Power rating
5 W
Min.oper.temp.
-65 °C
Max.oper.temp.
170 °C
Automotive
AEC-Q(200)
Package
2512
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?