Cart

FMG4AT148

ROHM

NPN/NPN DIGITAL 10K SMT5
Supplier: ROHM
Matchcode: FMG4A
Rutronik No.: TDSTD7782
Unit Pack: 3000
MOQ: 3000
package: SMT5
Packaging: REEL
Please login
0.105 $
315.00 $

Prices

3,000 0.105 $
6,000 0.0974 $
9,000 0.0927 $
15,000 0.0838 $
21,000 0.077 $

Parameter

Package
SMT5
Polarisation
NPN/NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
250
P(tot)
0.3 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?