Cart

FMA2AT148

ROHM

PNP/PNP DIGITAL 47K/47K 50V 0,1
Supplier: ROHM
Matchcode: FMA2A
Rutronik No.: TDSTD7766
Unit Pack: 3000
MOQ: 3000
package: SMT5
Packaging: REEL
Please login
0.14 $
420.00 $

Prices

3,000 0.14 $
6,000 0.132 $
9,000 0.125 $
12,000 0.12 $
15,000 0.1038 $

Parameter

Package
SMT5
Polarisation
PNP
I(C)
0.1 A
V(CEO)
50 V
Current gain
68
P(tot)
0.3 W
V(CBO)
50 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?