Cart

ESR18EZPJ7R5

ROHM

PS1206 7,5R 5% 0,5W PULS/SURGE
Supplier: ROHM
Matchcode: RC12067,5R5%
Rutronik No.: WSR1573
Unit Pack: 5000
MOQ: 15000
package: 1206
Packaging: REEL
Please login
0.0095 $
142.50 $

Prices

15,000 0.0095 $
45,000 0.0093 $
60,000 0.0091 $

Parameter

Resistor value
7.5 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?