Cart

ESR18EZPJ4R3

ROHM

ESR18 4,3R 5% 0,33W ANTI SURGE
Supplier: ROHM
Matchcode: TR12064,3R5%
Rutronik No.: WRC52841
Unit Pack: 5000
MOQ: 15000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0131 $
196.50 $

Prices

15,000 0.0131 $
50,000 0.0122 $
100,000 0.0116 $
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
4.3 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.33 W
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
ANTI SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Thailand
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?