Cart

ESR18EZPF68R0

ROHM

PS1206 68R 1% 0,5W ANTI SURGE
Supplier: ROHM
Matchcode: RC120668,0R1%
Rutronik No.: WRC53700
Unit Pack: 5000
MOQ: 25000
package: 1206
Packaging: REEL
Please login
0.0128 $
320.00 $

Prices

25,000 0.0128 $
50,000 0.0125 $

Parameter

Resistor value
68 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.5 W
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
ANTI SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?