Cart

ESR18EZPF3001

ROHM

ESR18 3,00K 1% 0,33W ANTI SURGE
Supplier: ROHM
Matchcode: TR12063,00K1%
Rutronik No.: WRC53704
Unit Pack: 5000
MOQ: 25000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0148 $
370.00 $

Prices

25,000 0.0148 $
50,000 0.0146 $
115,000 0.0144 $

Parameter

Resistor value
3K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.33 W
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
ANTI SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Thailand
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?