ESR10EZPJ4R7

Supplier: ROHM
Matchcode: RC08054,7R5%
Rutronik No.: WRC49029
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
Parameter
- Resistor value
- 4.7 Ω
- Temp.coeff.
- 200 ppm
- Res.tolerance
- 5 %
- Power rating
- 0.4 W
- Technology
- THICKFILM
- Max.oper.temp.
- 155 °C
- Spec.features
- PULS/SURGE
- Min.oper.temp.
- -55 °C
- Automotive
- AEC-Q(200)
- Package
- 0805
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- ABC-Code
- C
- Supplier Lead time
- 14 weeks