Cart

ESR10EZPJ361

ROHM

TR0805 360R 5% 0,4W ANTI SURGE
Supplier: ROHM
Matchcode: TR0805360R5%
Rutronik No.: WRC54681
Unit Pack: 5000
MOQ: 15000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0186 $
279.00 $

Prices

15,000 0.0186 $
50,000 0.0144 $
100,000 0.0114 $

Parameter

Resistor value
360 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.4 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Spec.features
ANTI SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Thailand
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?