Cart

ESR10EZPF5R1

ROHM

TR0805 5,1R 1% 0,4 ANTI SURGE
Supplier: ROHM
Matchcode: TR08055,1R1%
Rutronik No.: WRC53632
Unit Pack: 5000
MOQ: 15000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0099 $
148.50 $

Prices

15,000 0.0099 $
50,000 0.0092 $
100,000 0.0088 $

Parameter

Resistor value
5.1 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.4 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Spec.features
ANTI SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Thailand
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?