Sales contact:
+49 7231 801-9292
english
deutsch
français
italiano
español
português
中文
€
$
£
Login
or
register
(Why register?)
Cart
Search
Search Result
Nothing found
Alternatives
ERJPA3F2701V
PS0603 2,7K 1% 0,25W PS/HP
package: 0603
Packaging: REEL
Details
SR0805FR-472K7L
PS0805 2,7K 1% 0,5W PS/HP
package: 0805
Packaging: REEL
Details
SR1210FR-7W2K7L
PS1210 2,7K 1% 1W PS/HP
package: 1210
Packaging: REEL
Details
Previous
Next
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters
AC/DC Converter
Amplifiers
DC/DC Converter
Gate Driver Ics
Interface ICs
Motor IC
SMPS & PFC ICs
Power Supply Units
Protected MOSFETs
Standard Amplifier
Standard Voltage Reference
Standard Voltage Regulators
Voltage References & Supervisors
Voltage Regulators
Digital ICs
ICSSD
ICCOM
DRAM
eMMC Memory
FPGA
Logic IC
Microcontroller
Microprocessor
Non-Volatile Memory
Peripheral IC
RAM
Rutronik Design Kits
Standard EEPROM
Standard Interfaces
Timing IC
Tools for Microcontroller
µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier
Fast-Diodes-Rectifiers
Protection Diodes
Rectifiers Standard
Schottky Diodes
Silicon Carbide Diodes
Zener Diodes
High Power Modules
High Power Modules
Optoelectronic Components
Bulk LED
Laser components
Optical sensors
Ultraviolet LEDs
General Lighting
Infrared LEDs & Photodetectors
Optocoupler
LED Optics
7-Segment + Dotmatrix LED
LED Modules
LED Driver
Visible Automotive LED
Visible Industrial LED
Sensors
Current Sensors
Environmental Sensors
Magnetic Sensors
MEMS Sensors
Optical Sensors
Other Sensors
Transistors
IGBTs & Modules
RF Transistor
Standard Bipolar Transistor
Low Voltage MOSFETs (<300V)
High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors
Electrolytic Capacitors
Film Capacitors
Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers
Ferrites
HF Transformers
Inductors
Resistors
Current Sense
Standard Chip Resistor
Special Chip Resistor
Precision Chip Resistor
Melf
Array
Through Hole, Leaded
Power, Wirewound, Chassi
Potentiometer, Trimmer
NTC Thermistor
PTC Thermistor
Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones
Crystals, Oscillators, RTC
Resonators, Filters, Sensors, Haptic
Electromechanical Components
Batteries
Cable
Connectors
Electromechanical Accessories
Fans
Fuse
Heat Foils
Heatsinks
Protection Products
Relays
Switches
Displays & Monitors
Industrial Monitors
Intelligent Displays
OLED
Passive & E-Paper Displays
TFT
Embedded Boards & Systems
Embedded Accessories
Embedded Boards
Embedded Processors
Embedded Systems
Industrial Communication
Industrial Power Supplies
Embedded Storage
Embedded Periphery
Industrial DRAM
Industrial Flash
Industrial HDD
Industrial SSD
Optical Drives
Wireless Technologies
ASK/FSK modulated
Bluetooth
Cellular Wireless
Embedded Wireless
GNSS
PSK/DSSS modulated
RFID/NFC
Security
Wireless Accessoires
Wireless Microcontroller
WLAN/WiFi
IT Electronics
PCs & Barebones
Notebooks
Server & Barebones
Mainboards
Power supplies
Hard Disk Drives
Solid State Drives
DRAM Modules
Memorycards
Processors
Monitors & Beamers
Smart Monitors & Tablets
Software
Computer Accessories
Remember me
Password forgotten?
Register here
Why register?