Cart

ESR10EZPF2200

ROHM

PS0805 220R 1% 0,4W PULS/SURGE
Supplier: ROHM
Matchcode: RC0805220R1%
Rutronik No.: WRC54333
Unit Pack: 5000
MOQ: 15000
package: 0805
Packaging: REEL
Please login
0.0114 $
171.00 $

Prices

15,000 0.0114 $
30,000 0.0112 $
60,000 0.0109 $

Parameter

Resistor value
220 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.4 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?