Cart

ESR10EZPF1R20

ROHM

PS0805 1,2R 1% 0,4W PULS/SURGE
Supplier: ROHM
Matchcode: RC08051,2R1%
Rutronik No.: WSR1242
Unit Pack: 5000
MOQ: 15000
package: 0805
Packaging: REEL
On request
0.0115 $
172.50 $

Prices

15,000 0.0115 $
30,000 0.0113 $
60,000 0.011 $

Parameter

Resistor value
1.2 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.4 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?