Cart

ESR03EZPJ122

ROHM

PS0603 1,2K 5% 0,25W PULS/SURGE
Supplier: ROHM
Matchcode: RC06031,2K5%
Rutronik No.: WSR1441
Unit Pack: 5000
MOQ: 20000
package: 0603
Packaging: REEL
On request
0.0064 $
128.00 $

Prices

20,000 0.0064 $
40,000 0.0063 $
80,000 0.0061 $

Parameter

Resistor value
1,2K Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?