Cart

ESR03EZPF4R70

ROHM

PS0603 4,7R 1% 0,25W PULS/SURG
Supplier: ROHM
Matchcode: RC06034,7R1%
Rutronik No.: WSR2162
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
Please login
0.0119 $
59.50 $

Prices

5,000 0.0119 $
10,000 0.01 $
15,000 0.0097 $
45,000 0.0096 $
60,000 0.0093 $

Parameter

Resistor value
4.7 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?