- Home
- Passive Components
- Special Chip Resistor
- ROHM Special Chip Resistor

PS0603 2,2K 1% 0,25W PULS/SURGE
Supplier:
ROHM
Matchcode:
RC06032,2K1%
Rutronik No.:
WSR1729
Unit Pack: 5000
MOQ: 15000
package: 0603
Packaging: REEL
- Resistor value
-
2,2K Ω
- Temp.coeff.
-
100 ppm
- Res.tolerance
-
1 %
- Power rating
-
0.25 W
- Technology
-
THICKFILM
- Max.oper.temp.
-
155 °C
- Max.oper.volt.
-
150 V
- Spec.features
-
PULS/SURGE
- Min.oper.temp.
-
-55 °C
- Automotive
-
AEC-Q(200)
- Package
-
0603
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
PS0402 2,2K 1% 0,2W...
package:
0402
Packaging:
REEL
PS0805 2,2K 1% 0,4W...
package:
0805
Packaging:
REEL
PS0603 2,2K 1% 0,2W...
package:
0603
Packaging:
REEL
PS1206 2,2K 1% 0,75W...
package:
1206
Packaging:
REEL
PS2010 2,2K 20% 0,75W...
package:
2010
Packaging:
REEL
PS2512 2,2K 5% 1,5W...
package:
2512
Packaging:
REEL
PS1206 2,2K 5% 0,5W...
package:
1206
Packaging:
REEL
Previous
Next