Cart

ESR01MZPJ511

ROHM

PS0402 510R 5% 0,2W PULS/SURGE
Supplier: ROHM
Matchcode: RC0402510R5%
Rutronik No.: WSR2402
Unit Pack: 10000
MOQ: 20000
package: 0402
Packaging: REEL
Please login
0.0233 $
466.00 $

Prices

20,000 0.0233 $
40,000 0.0227 $
60,000 0.0223 $
100,000 0.0217 $

Parameter

Resistor value
510 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
50 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0402
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Thailand
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?