EMZC6.8NTL

image shown is a representation only
Supplier: ROHM
Matchcode: EMZC6.8NTL
Rutronik No.: DZ9357
Unit Pack: 3000
MOQ: 3000
package: SOT416
Packaging: REEL
Parameter
- U(Z)
- 6.8 V
- P(tot)
- 0.15 W
- Tolerance
- 2 %
- I(Z)
- 5 mA
- Package
- SOT416
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- ABC-Code
- C
- Supplier Lead time
- 18 weeks