Cart

EMZC6.8NFHTL

ROHM EMZC6.8NFHTL

image shown is a representation only

ROHM

Z-DIODE 0,15W 6,8V 2% SOT416
Supplier: ROHM
Matchcode: EMZC6.8NFHTL
Rutronik No.: DZ10098
Unit Pack: 3000
MOQ: 3000
package: SOT416
Packaging: REEL
Please login
0.1264 $
379.20 $

Prices

3,000 0.1264 $
6,000 0.1175 $
9,000 0.1118 $
12,000 0.1011 $
15,000 0.0929 $

Parameter

U(Z)
6.8 V
P(tot)
0.15 W
Tolerance
2 %
I(Z)
5 mA
Package
SOT416
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?