Cart

EMZ52T2R

ROHM

NPN/PNP DUAL-TR.50V 0,1A EMT6
Supplier: ROHM
Matchcode: EMZ52
Rutronik No.: TDSTD9167
Unit Pack: 1
MOQ: 1
package: EMT6
Packaging: REEL
Please login
0.0799 $
0.08 $

Prices

1 0.0799 $
16,000 0.0743 $
24,000 0.0707 $
32,000 0.0639 $
40,000 0.0587 $

Parameter

Package
EMT6
Polarisation
NPN/PNP
I(C)
0.1 A
V(CEO)
50 V
Current gain
120
P(tot)
0.15 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Thailand
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?