Cart

EMZ1T2R

ROHM

NPN/PNP DUAL-TR.50V 0,15A EMT6
Supplier: ROHM
Matchcode: EMZ1
Rutronik No.: TDSTD7417
Unit Pack: 8000
MOQ: 8000
package: EMT6
Packaging: REEL
Please login
0.0811 $
648.80 $

Prices

8,000 0.0811 $
16,000 0.0754 $
24,000 0.0717 $
40,000 0.0648 $
48,000 0.0596 $

Parameter

Package
EMT6
Polarisation
NPN/PNP
I(C)
0.15 A
V(CEO)
50 V
Current gain
120
P(tot)
0.15 W
V(CBO)
60 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?