Cart

EMZ1T2R

ROHM

NPN/PNP DUAL-TR.50V 0,15A EMT6
Supplier: ROHM
Matchcode: EMZ1
Rutronik No.: TDSTD7417
Unit Pack: 8000
MOQ: 8000
package: EMT6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.044 $
352.00 $

Prices

8,000 0.044 $
16,000 0.0426 $
24,000 0.0388 $

Parameter

Package
EMT6
Polarisation
NPN/PNP
I(C)
0.15 A
V(CEO)
50 V
Current gain
120
P(tot)
0.15 W
V(CBO)
60 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Japan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?