Cart

EMX2T2R

ROHM

NPN/NPN DUAL-TRANS. 0,15A EMT6
Supplier: ROHM
Matchcode: EMX2
Rutronik No.: TDSTD7745
Unit Pack: 8000
MOQ: 8000
package: EMT6
Packaging: REEL
Please login
0.079 $
632.00 $

Prices

8,000 0.079 $
16,000 0.0735 $
24,000 0.07 $
32,000 0.0633 $
40,000 0.0581 $

Parameter

Package
EMT6
Polarisation
NPN/NPN
I(C)
0.15 A
V(CEO)
50 V
Current gain
120
P(tot)
0.15 W
V(CBO)
60 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Japan
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?