Cart

EMP11T2R

ROHM

DIODE ARRAY 0,1A 80V EMD6
Supplier: ROHM
Matchcode: EMP11
Rutronik No.: DSGL5887
Unit Pack: 8000
MOQ: 8000
package: EMD6
Packaging: REEL
Please login
0.0644 $
515.20 $

Prices

8,000 0.0644 $
16,000 0.0617 $
24,000 0.0603 $
40,000 0.0571 $
48,000 0.0543 $

Parameter

V(RRM)
80 V
IF(AV)
0.1 A
I(FSM)
0.3 A
V(F)
1.2 V
trr
4 ns
T(j)min
-55 °C
T(j)max
150 °C
Mounting
SMD
Automotive
NO
Package
EMD6
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?