Cart

EM6K1T2R

ROHM

N+N CHANNEL-FET 0,1A 30V EMT6
Supplier: ROHM
Matchcode: EM6K1
Rutronik No.: TMOSS5801
Unit Pack: 8000
MOQ: 8000
package: EMT6
Packaging: REEL
Please login
0.0959 $
767.20 $

Prices

8,000 0.0959 $
16,000 0.0904 $
24,000 0.0849 $
32,000 0.0767 $
40,000 0.074 $

Parameter

Configuration
Dual N-CH
V(DS)
30 V
I(D)at Tc=25°C
0.1 A
RDS(on)at 10V
5000 mOhm
P(tot)
0.15 W
Fast bodydiode
NO
Automotive
NO
Package
EMT6
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Thailand
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?