Cart

EDZVT2R8.2B

ROHM EDZVT2R8.2B

image shown is a representation only

ROHM

Z-DIODE 0,15W 8,2V 2% SOD523
Supplier: ROHM
Matchcode: EDZVT2R8.2B
Rutronik No.: DZ11010
Unit Pack: 8000
MOQ: 8000
package: SOD523
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0208 $
166.40 $

Prices

8,000 0.0208 $
16,000 0.0192 $
40,000 0.0166 $

Parameter

U(Z)
8.2 V
P(tot)
0.15 W
Tolerance
2 %
Package
SOD523
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?