Cart

EDZVT2R6.2B

ROHM EDZVT2R6.2B

image shown is a representation only

ROHM

Z-DIODE 0,15W 6,2V 2% SOD523
Supplier: ROHM
Matchcode: EDZVT2R6.2B
Rutronik No.: DZ11569
Unit Pack: 8000
MOQ: 8000
package: SOD523
Packaging: REEL
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0261 $
208.80 $

Prices

8,000 0.0261 $
16,000 0.0243 $
24,000 0.0231 $
40,000 0.0209 $
56,000 0.0192 $

Parameter

U(Z)
6.2 V
P(tot)
0.15 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD523
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
C
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?