Cart

EDZVT2R4.3B

ROHM EDZVT2R4.3B

image shown is a representation only

ROHM

Z-DIODE 0,15W 4,3V 2% SOD523
Supplier: ROHM
Matchcode: EDZVT2R4.3B
Rutronik No.: DZ11315
Unit Pack: 8000
MOQ: 8000
package: SOD523
Packaging: REEL
Please login
0.0264 $
211.20 $

Prices

8,000 0.0264 $
16,000 0.0245 $
24,000 0.0233 $
40,000 0.0211 $
64,000 0.0194 $

Parameter

U(Z)
4.3 V
P(tot)
0.15 W
Tolerance
2 %
Package
SOD523
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?