Cart

EDZVT2R3.9B

ROHM EDZVT2R3.9B

image shown is a representation only

ROHM

Z-DIODE 0,15W 3,9V 2% SOD523
Supplier: ROHM
Matchcode: EDZVT2R3.9B
Rutronik No.: DZ11478
Unit Pack: 8000
MOQ: 8000
package: SOD523
Packaging: REEL
On request
0.0264 $
211.20 $

Prices

8,000 0.0264 $
16,000 0.0245 $
24,000 0.0233 $
40,000 0.0211 $
64,000 0.0194 $

Parameter

U(Z)
3.9 V
P(tot)
0.15 W
Tolerance
5 %
I(Z)
5 mA
Package
SOD523
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?