Cart

EDZVFHT2R13B

ROHM EDZVFHT2R13B

image shown is a representation only

ROHM

Z-DIODE 0,15W 13V 2% SOD523
Supplier: ROHM
Matchcode: EDZVFHT2R13B
Rutronik No.: DZ11596
Unit Pack: 8000
MOQ: 8000
package: SOD523
Packaging: REEL
On request
0.032 $
256.00 $

Prices

8,000 0.032 $
16,000 0.0298 $
24,000 0.0284 $
32,000 0.0256 $
56,000 0.0236 $

Parameter

U(Z)
13 V
P(tot)
0.15 W
Tolerance
5 %
I(Z)
0.5 mA
Package
SOD523
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?