Cart

EDZFHTE614.7B

ROHM EDZFHTE614.7B

image shown is a representation only

ROHM

Z-DIODE 0,15W 4,7V 2% SOD523
Supplier: ROHM
Matchcode: EDZFHTE614.7B
Rutronik No.: DZ10100
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
Please login
0.0619 $
185.70 $

Prices

3,000 0.0619 $
6,000 0.0575 $
9,000 0.0548 $
15,000 0.0495 $
24,000 0.0455 $

Parameter

U(Z)
4.7 V
P(tot)
0.15 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD523
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?