Cart

DTD143ECHZGT116

ROHM DTD143ECHZGT116

image shown is a representation only

ROHM

NPN DIGI-TRANS.4,7K/4,7K SOT23
Supplier: ROHM
Matchcode: DTD143ECHZG
Rutronik No.: TDSTD9083
Unit Pack: 3000
MOQ: 6000
package: SOT23
Packaging: REEL
Please login
0.046 $
276.00 $

Prices

6,000 0.046 $
12,000 0.0437 $
18,000 0.04 $
30,000 0.0363 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.5 A
V(CEO)
50 V
P(tot)
0.2 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
South Korea
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?