Cart

DTD123YKT146

ROHM DTD123YKT146

image shown is a representation only

ROHM

NPN DIGITALTRANS. 2,2K/10K 50V
Supplier: ROHM
Matchcode: DTD123YK
Rutronik No.: TDSTD5991
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Please login
0.12 $
360.00 $

Prices

3,000 0.12 $
6,000 0.1116 $
9,000 0.1062 $
15,000 0.097 $
21,000 0.0882 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.5 A
V(CEO)
50 V
Current gain
56
P(tot)
0.2 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?